Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104479-3
Newark Part No.
Full Reel01H9078
Re-Reel72AC7878
Cut Tape72AC7878
Product RangeAMPMODU IV/V Series
Your Part Number
4,537 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.218 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 25+ | $0.172 |
| 100+ | $0.164 |
| 250+ | $0.146 |
| 500+ | $0.135 |
| 1000+ | $0.125 |
| 2500+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 60000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104479-3
Newark Part No.
Full Reel01H9078
Re-Reel72AC7878
Cut Tape72AC7878
Product RangeAMPMODU IV/V Series
Technical Datasheet
Product RangeAMPMODU IV/V Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMP AMPMODU IV/V Series Short Point Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCLead
Alternatives for 104479-3
1 Product Found
Technical Specifications
Product Range
AMPMODU IV/V Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP AMPMODU IV/V Series Short Point Connectors
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
