Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-5.Copy
Newark Part No.26AC5940
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.622 |
| 25+ | $0.565 |
| 100+ | $0.531 |
| 500+ | $0.474 |
| 1000+ | $0.416 |
| 2500+ | $0.403 |
| 5000+ | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104257-5.Copy
Newark Part No.26AC5940
Product RangeAMPMODU MTE Series
Technical Datasheet
Product RangeAMPMODU MTE Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithMTE Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 104257-5 is a 6-way 1-row black MTE Receptacle Housing made of thermoplastic. It is ideal for use with AMPMODU interconnection system and crimp snap-in contacts.
- UL94V-0 Flammability rating
- Mating connector lock
- Crimp, insulation displacement crimp (IDC) termination
- 5000MΩ Insulation resistance
- 267V Operating voltage
Applications
Medical, Automotive, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Product Range
AMPMODU MTE Series
No. of Positions
6Positions
For Use With
MTE Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104257-5.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
