Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92F1211
Product RangeMTE
Your Part Number
2,662 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.888 |
| 10+ | $0.770 |
| 25+ | $0.651 |
| 50+ | $0.635 |
| 100+ | $0.619 |
| 500+ | $0.569 |
| 1000+ | $0.521 |
| 2500+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92F1211
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithMTE Headers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 104257-4 is a 5-way 1-row Receptacle Housing with 2.54mm pitch spacing, thermoplastic construction, socket type and inline layout contact. This receptacle housing is suitable for use with MTE contacts.
- 5000MΩ Insulation resistance
- Black colour
- -55 to 105°C Operating temperature range
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MTE
No. of Positions
5Positions
For Use With
MTE Headers
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104257-4
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
