Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23T1676
Product RangeMTE
Your Part Number
8,308 In Stock
5,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.882 |
| 25+ | $0.823 |
| 100+ | $0.764 |
| 500+ | $0.637 |
| 1000+ | $0.566 |
| 2500+ | $0.543 |
| 5000+ | $0.516 |
Price for:Each
Minimum: 10
Multiple: 10
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23T1676
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithMTE Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MTE
No. of Positions
4Positions
For Use With
MTE Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104257-3
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
