Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103970-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88F6457
Product RangeAMPMODU MTE Series
Your Part Number
132 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.860 |
| 25+ | $1.710 |
| 50+ | $1.440 |
| 100+ | $1.340 |
| 250+ | $1.270 |
| 500+ | $1.170 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103970-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88F6457
Product RangeAMPMODU MTE Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeAMPMODU MTE Series
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
AMPMODU MTE Series
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
