Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103958-4Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.99F3947
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1848+ | $1.510 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1848
Multiple: 1848
$2,790.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103958-4Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.99F3947
Product RangeAMPMODU MTE Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2.54mm
No. of Rows1 Row
Product RangeAMPMODU MTE Series
No. of Contacts5Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
No. of Contacts
5Contacts
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Product Range
AMPMODU MTE Series
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 103958-4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
