Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103945-1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.92F1071
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1728+ | $1.660 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1728
Multiple: 1728
$2,868.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103945-1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.92F1071
Product RangeAMPMODU MTE Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
Product RangeAMPMODU MTE Series
No. of Rows-
No. of Contacts2Contacts
Connector MountingCable Mount
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Rows
-
Connector Mounting
Cable Mount
Contact Plating
-
Contact Gender
Male
Product Range
AMPMODU MTE Series
No. of Contacts
2Contacts
Contact Material
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 103945-1
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
