Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103673-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.92F1242
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2160+ | $1.470 |
Price for:Each
Minimum: 2160
Multiple: 2160
$3,175.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103673-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.92F1242
Product RangeAMPMODU MTE Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeCrimp
Product RangeAMPMODU MTE Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
AMPMODU MTE Series
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
Lead
Technical Docs (4)
Alternatives for 103673-5
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
