Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92F1265 |
| Product Range | MTE |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.050 |
| 100+ | $1.000 |
| 250+ | $0.956 |
| 500+ | $0.909 |
| 2500+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92F1265 |
| Product Range | MTE |
| Technical Datasheet | |
| Product Range | MTE |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2.54mm |
| For Use With | AMPMODU MTE Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 103653-5
5 Products Found
Product Overview
The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
- Swage option on posts provides retention in PC board
- High temperature option is SMT compatible
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
| Product Range | MTE |
|---|---|
| No. of Positions | 6Positions |
| For Use With | AMPMODU MTE Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
