Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103653-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F1219
Product RangeMTE
Your Part Number
5,543 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.660 |
| 25+ | $0.636 |
| 50+ | $0.630 |
| 100+ | $0.624 |
| 500+ | $0.570 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103653-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92F1219
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 103653-3 is a 4-position 1-row Plug Housing with pin type phosphor bronze contacts, detent latching mating connector lock and latch mating alignment. The Mod IV series IDC/crimp housing is made from black thermoplastic. It is suitable for use with the header.
- 600VAC RMS Dielectric withstanding voltage
- 250VAC Operating voltage
- UL94V-0 Flammability rating
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Product Range
MTE
No. of Positions
4Positions
For Use With
AMPMODU MTE Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 103653-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
