Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 98F9724 |
| Product Range | MTE |
| Your Part Number | |
| Technical Datasheet |
5,932 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.806 |
| 25+ | $0.687 |
| 50+ | $0.672 |
| 100+ | $0.656 |
| 500+ | $0.545 |
| 1000+ | $0.519 |
| 2500+ | $0.492 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 103653-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 98F9724 |
| Product Range | MTE |
| Technical Datasheet | |
| Product Range | MTE |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 2.54mm |
| For Use With | MTE Headers |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 103653-1 is a 2-position Plug Housing with phosphor bronze pin contacts and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 250V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
| Product Range | MTE |
|---|---|
| No. of Positions | 2Positions |
| For Use With | MTE Headers |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 103653-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
