Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-4Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.19J2646
Product RangeAMPMODU IV/V
Your Part Number
9,579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.300 |
| 25+ | $1.270 |
| 50+ | $1.240 |
| 100+ | $1.020 |
| 500+ | $0.921 |
| 1000+ | $0.813 |
| 2500+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-4Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.19J2646
Product RangeAMPMODU IV/V
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
6Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 102241-4
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
