Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.45Y9250
Product RangeAMPMODU IV/V
Your Part Number
3,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.180 |
| 25+ | $1.100 |
| 100+ | $1.020 |
| 500+ | $0.853 |
| 1000+ | $0.759 |
| 2500+ | $0.727 |
| 5000+ | $0.691 |
Price for:Each
Minimum: 10
Multiple: 10
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.45Y9250
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Contacts5Contacts
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
Contact Termination Type-
No. of Rows1Rows
Contact Plating-
Contact Material-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Contacts
5Contacts
Pitch Spacing
2.54mm
Contact Termination Type
-
Contact Plating
-
RoHS Phthalates Compliant
To Be Advised
Gender
Socket
No. of Positions
5Positions
For Use With
AMPMODU IV/V Series Contacts
No. of Rows
1Rows
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 102241-3
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
