Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.90F4910
Product RangeAMPMODU IV/V
Your Part Number
9,534 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.698 |
| 25+ | $0.624 |
| 50+ | $0.610 |
| 100+ | $0.594 |
| 500+ | $0.530 |
| 1000+ | $0.505 |
| 2500+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.90F4910
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 102241-1 is a 3-way 1-row Crimp Housing with nylon GF body and gold-plated beryllium copper contact. 2.54mm pitch spacing. This crimp housing is suitable for wire/cable. Inline contact layout.
- Black housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 12mΩ Termination resistance
- 5000MΩ Insulation resistance
- 3A Contact current rating
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
3Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 102241-1
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
