Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968976-9Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.28T0203
Product RangeMCP
Your Part Number
5,865 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.220 |
| 25+ | $1.110 |
| 50+ | $1.070 |
| 100+ | $1.030 |
| 500+ | $0.971 |
| 1000+ | $0.945 |
| 2500+ | $0.873 |
Price for:Each
Minimum: 10
Multiple: 10
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968976-9Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.28T0203
Product RangeMCP
Technical Datasheet
Product RangeMCP
No. of Positions3Positions
Pitch Spacing5.5mm
For Use WithAMP MCP 2.8 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-968976-9 is a 3-position 1-row black Socket Housing for female terminals with PA-GF construction. The MCP-series connector used for wire to wire connection.
- UL94H-B Flammability rating
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MCP
No. of Positions
3Positions
For Use With
AMP MCP 2.8 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-968976-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
