Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-2
Newark Part No.
Full Reel02AC3206
Re-Reel72AJ8351
Cut Tape72AJ8351
Product RangeAMP MCP 2.8 Series
Your Part Number
Technical Datasheet
1,460 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.17 |
| 25+ | $1.81 |
| 100+ | $1.68 |
| 250+ | $1.53 |
| 500+ | $1.41 |
| 1000+ | $1.35 |
| 2500+ | $1.25 |
| 5000+ | $1.14 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.87 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968857-2
Newark Part No.
Full Reel02AC3206
Re-Reel72AJ8351
Cut Tape72AJ8351
Product RangeAMP MCP 2.8 Series
Technical Datasheet
Product RangeAMP MCP 2.8 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP MCP 2.8 Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMP MCP 2.8 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP MCP 2.8 Series Automotive Housing Connectors
Contact Plating
Gold
Alternatives for 1-968857-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability