Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967625-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4509
Product RangeJunior Power Timer
Your Part Number
4,182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.994 |
| 25+ | $0.896 |
| 50+ | $0.865 |
| 100+ | $0.833 |
| 500+ | $0.753 |
| 1000+ | $0.752 |
| 2500+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967625-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4509
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions21Positions
For Use WithJPT Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating28V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967625-1 is a 21-posiotion 3-row Housing for use with the JPT socket contacts. The connector housing features terminal position assurance and polarized. The body made up of glass-filled PBT.
- IP69K Protection rating
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
21Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
30A
Gender
Receptacle
For Use With
JPT Socket Contacts
IP Rating
-
Voltage Rating
28V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-967625-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
