Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966645-0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.86W1050
Product RangeAMPMODU HV-100
Your Part Number
925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.980 |
| 10+ | $9.380 |
| 25+ | $8.590 |
| 50+ | $8.120 |
| 100+ | $7.650 |
| 250+ | $6.680 |
| 500+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-966645-0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.86W1050
Product RangeAMPMODU HV-100
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Product RangeAMPMODU HV-100
Contact Material-
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-966645-0 is a 20-position 2-row vertical surface-mount Rectangular Connector with 30µinch gold-plated copper tin contacts and black GF PCT housing. The AMPMODU HV-100 series receptacle supports surface-mount termination method to PC board. It is applicable to printed circuit board.
- Bottom housing entry style
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
20Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
-
Contact Termination Type
Surface Mount Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
