Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-965421-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M9607 |
| Product Range | Junior Power Timer |
| Your Part Number | |
| Technical Datasheet |
5,931 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.962 |
| 25+ | $0.865 |
| 50+ | $0.847 |
| 100+ | $0.828 |
| 500+ | $0.748 |
| 1000+ | $0.728 |
| 2500+ | $0.677 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-965421-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M9607 |
| Product Range | Junior Power Timer |
| Technical Datasheet | |
| Product Range | Junior Power Timer |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 5mm |
| For Use With | Junior Power Timer Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1-965421-1 is a 2-postion 1-row black Housing for male terminals with PBT-GF construction and used with junior power timer connectors. The connector used for wire to wire connection.
- Polarized
- 5mm Pitch spacing
Applications
Industrial
Technical Specifications
| Product Range | Junior Power Timer |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Junior Power Timer Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
