Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962916-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01P1423
Full Reel01P1513
Cut Tape62X8555
Product RangeMCP 2.8 Series
Your Part Number
5,435 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.395 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
| 25+ | $0.324 |
| 100+ | $0.304 |
| 250+ | $0.281 |
| 500+ | $0.269 |
| 1000+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.265 |
| 5000+ | $0.252 |
| 9900+ | $0.219 |
| 16500+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962916-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01P1423
Full Reel01P1513
Cut Tape62X8555
Product RangeMCP 2.8 Series
Technical Datasheet
Product RangeMCP 2.8 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 2.8 Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
AMP Multilock Series Connectors
Contact Plating
Tin
Alternatives for 1-962916-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
