Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962915-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel41AJ1541
Re-Reel35M3131
Cut Tape35M3131
Product RangeJPT
Your Part Number
20,282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.681 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.681 |
| 10+ | $0.588 |
| 25+ | $0.553 |
| 50+ | $0.529 |
| 100+ | $0.506 |
| 500+ | $0.456 |
| 1000+ | $0.436 |
| 5000+ | $0.427 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.400 |
| 7000+ | $0.387 |
| 14000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962915-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel41AJ1541
Re-Reel35M3131
Cut Tape35M3131
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max0.5AWG
Wire Size AWG Min1AWG
For Use WithAMP Junior Power Timer Series Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JPT
Contact Termination Type
Crimp
Wire Size AWG Min
1AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
0.5AWG
For Use With
AMP Junior Power Timer Series Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 1-962915-2
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
