Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917541-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH6898
Product RangeDynamic D-5200
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.410 |
| 5+ | $20.980 |
| 10+ | $19.540 |
| 25+ | $18.820 |
| 50+ | $18.110 |
| 100+ | $17.390 |
| 250+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$22.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917541-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH6898
Product RangeDynamic D-5200
Technical Datasheet
Product RangeDynamic D-5200
No. of Contacts4Contacts
GenderHeader
Pitch Spacing10.16mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-5200
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
10.16mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-917541-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
