Print Page
1-917511-5
Rectangular Power Contact, Dynamic D-3000 Series, Tin Plated Contacts, Copper, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-917511-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10H5679
Product RangeDynamic D-3000 Series
Your Part Number
3,825 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 10+ | $0.455 |
| 25+ | $0.412 |
| 50+ | $0.404 |
| 100+ | $0.395 |
| 500+ | $0.358 |
| 1000+ | $0.343 |
| 5000+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-917511-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10H5679
Product RangeDynamic D-3000 Series
Technical Datasheet
Product RangeDynamic D-3000 Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-917511-5 is a socket Power/Signal Contact made of copper alloy with bright tin plated finish. It accepts 16 to 14AWG wire size. The crimp contact is suitable for Dynamic D-3000 series connectors.
- Locking lance contact retention
- 15A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3000 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-917511-5
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
