Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87309-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.19J2479
Product RangeAMPMODU MOD V
Your Part Number
13,001 In Stock
46,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.718 |
| 25+ | $0.664 |
| 100+ | $0.611 |
| 500+ | $0.497 |
| 1000+ | $0.433 |
| 2500+ | $0.412 |
| 5000+ | $0.388 |
Price for:Each
Minimum: 10
Multiple: 10
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-87309-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.19J2479
Product RangeAMPMODU MOD V
Technical Datasheet
Product RangeAMPMODU MOD V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMod V Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD V
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod V Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 1-87309-4
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
