Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-794617-2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 98K4724 |
| Product Range | Micro MATE-N-LOK |
| Your Part Number | |
| Technical Datasheet |
10,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.829 |
| 25+ | $0.809 |
| 50+ | $0.788 |
| 100+ | $0.650 |
| 500+ | $0.588 |
| 1000+ | $0.520 |
| 2500+ | $0.503 |
Price for:Each
Minimum: 10
Multiple: 10
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-794617-2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 98K4724 |
| Product Range | Micro MATE-N-LOK |
| Technical Datasheet | |
| Product Range | Micro MATE-N-LOK |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Positions |
| Pitch Spacing | 3mm |
| For Use With | Micro MATE-N-LOK Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Micro MATE-N-LOK |
|---|---|
| No. of Positions | 12Positions |
| For Use With | Micro MATE-N-LOK Connectors |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1-794617-2
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
