Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794617-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10H3656
Product RangeMicro MATE-N-LOK Series
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 10+ | $0.677 |
| 25+ | $0.616 |
| 50+ | $0.604 |
| 100+ | $0.591 |
| 500+ | $0.521 |
| 1000+ | $0.488 |
| 2500+ | $0.471 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794617-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10H3656
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions10Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-794617-0 is a 10-position 2-row black Receptacle Housing, made of nylon 66/6 and is used with micro MATE-N-LOK connectors. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -40 to +105°C Temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
10Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-794617-0
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
