Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794228-0
Newark Part No.33M8102
Product RangeMini Universal MATE-N-LOK 2 Series
Your Part Number
9,809 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.637 |
| 25+ | $0.588 |
| 50+ | $0.578 |
| 100+ | $0.568 |
| 500+ | $0.501 |
| 1000+ | $0.469 |
| 2500+ | $0.442 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794228-0
Newark Part No.33M8102
Product RangeMini Universal MATE-N-LOK 2 Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK 2 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Universal MATE-N-LOK Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.
- Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
- Free-hanging housing
- 2 to 24-circuit sizes wire-to-wire and wire-to-board
- Compact and durable housings
Applications
Industrial
Technical Specifications
Product Range
Mini Universal MATE-N-LOK 2 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Mini-Universal MATE-N-LOK Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability