Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-776087-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 59AC8210 |
| Product Range | AMPSEAL |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.230 |
| 10+ | $19.660 |
| 25+ | $18.090 |
| 50+ | $16.730 |
| 100+ | $14.950 |
| 250+ | $14.330 |
| 500+ | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-776087-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 59AC8210 |
| Product Range | AMPSEAL |
| Technical Datasheet | |
| No. of Contacts | 23Contacts |
| Product Range | AMPSEAL |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 2mm |
| Gender | Header |
| Contact Gender | Pin |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 3Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 23Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 2mm |
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 3Rows |
| Product Range | AMPSEAL |
|---|---|
| Contact Termination Type | Through Hole |
| Gender | Header |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1-776087-1
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
