Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770967-1.Copy
Newark Part No.28AC6569
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $3.370 |
| 500+ | $3.240 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 200
Multiple: 200
$674.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770967-1.Copy
Newark Part No.28AC6569
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Pitch Spacing4.14mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeMini Universal MATE-N-LOK Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
4.14mm
No. of Contacts
3Contacts
Product Range
Mini Universal MATE-N-LOK Series
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-770967-1.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
