Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770858-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52K3361
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.800 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770858-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52K3361
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
No. of Contacts10Contacts
Product RangeMini Universal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing4.14mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.14mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-770858-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
