Print Page
1-747945-5
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDE-20 Series, 15 Contacts, DA, IDC / IDT
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-747945-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 42K8654 |
| Product Range | AMPLIMITE HDE-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.080 |
| 250+ | $14.990 |
| 500+ | $14.900 |
Price for:Each
Minimum: 100
Multiple: 100
$1,508.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-747945-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 42K8654 |
| Product Range | AMPLIMITE HDE-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDE-20 Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDE-20 Series |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (10-Jun-2022) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | IDC / IDT |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
