Print Page
1-745493-5
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDE-20 Series, 15 Contacts, DA, IDC / IDT
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-745493-5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16M2675 |
| Product Range | AMPLIMITE HDE-20 Series |
| Your Part Number | |
| Technical Datasheet |
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $10.740 |
| 10+ | $10.020 |
| 25+ | $9.400 |
| 50+ | $8.990 |
| 100+ | $8.500 |
| 250+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-745493-5Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16M2675 |
| Product Range | AMPLIMITE HDE-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDE-20 Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDE-20 Series |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | IDC / IDT |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Metal Body |
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
