Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-725996-2
Newark Part No.74AJ7498
Product RangeFASTON 187
Your Part Number
7,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 25+ | $0.342 |
| 100+ | $0.332 |
| 500+ | $0.319 |
| 1000+ | $0.311 |
| 2500+ | $0.306 |
Price for:Each
Minimum: 10
Multiple: 10
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-725996-2
Newark Part No.74AJ7498
Product RangeFASTON 187
Tab Size - Metric2.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.031"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 187
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tab Size - Metric
2.8mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
0.11" x 0.031"
Mounting Hole Dia
1.4mm
Product Range
FASTON 187
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate