Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66100-9
Newark Part No.74AC2444
Product RangeMultimate III+
Your Part Number
Technical Datasheet
32,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.39 |
| 8000+ | $0.38 |
| 16000+ | $0.36 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66100-9
Newark Part No.74AC2444
Product RangeMultimate III+
Technical Datasheet
Product RangeMultimate III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP Multimate III+ Series Housing Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Multimate III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Multimate III+ Series Housing Connectors
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-66100-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability