Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640516-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96X9554
Product RangeMR II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 600+ | $6.190 |
| 1000+ | $5.630 |
| 2500+ | $5.360 |
Price for:Each
Minimum: 600
Multiple: 600
$3,714.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640516-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96X9554
Product RangeMR II Series
Technical Datasheet
Product RangeMR II Series
No. of Positions36Positions
Pitch Spacing4.2mm
For Use WithAMP MR II Series Pin Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
MR II Series
No. of Positions
36Positions
For Use With
AMP MR II Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
