Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-608036-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F1124
Product Range608036 Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $72.610 |
| 5+ | $67.850 |
| 10+ | $63.680 |
| 25+ | $61.780 |
| 50+ | $58.300 |
Price for:Each
Minimum: 1
Multiple: 1
$72.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-608036-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F1124
Product Range608036 Series
Technical Datasheet
Tape Backing MaterialSilicone Rubber
Tape TypeGeneral Purpose
Adhesive TypeSilicone Adhesive
Tape Length - Metric4.572m
Tape ColourRed
Tape Length - Imperial15ft
Total Tape Thickness20.1 mil (0.51 mm)
Roll Length - Imperial15ft
Roll Length - Metric4.572m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range608036 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-608036-3 is a red Silicone Fusion Tape made of self-amalgamating and bonding silicone rubber.
- Blue centre stripe
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Backing Material
Silicone Rubber
Adhesive Type
Silicone Adhesive
Tape Colour
Red
Total Tape Thickness
20.1 mil (0.51 mm)
Roll Length - Metric
4.572m
Tape Width - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Tape Type
General Purpose
Tape Length - Metric
4.572m
Tape Length - Imperial
15ft
Roll Length - Imperial
15ft
Tape Width - Imperial
1"
Product Range
608036 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
