Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-534206-0.
Newark Part No.28AC6479
Product RangeAMPMODU Mod II Series
Your Part Number
3,506 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.580 |
| 25+ | $3.240 |
| 50+ | $3.170 |
| 100+ | $3.110 |
| 500+ | $3.040 |
| 1000+ | $2.970 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-534206-0.
Newark Part No.28AC6479
Product RangeAMPMODU Mod II Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Product RangeAMPMODU Mod II Series
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The 1-534206-0 is a Board-to-board Header and Receptacle Connector with through hole solder termination method to PC board. The double beam contact connector is available with double rows of contacts.
- 30µinch Contact Mating Area Plating Thickness
- Square Contact Shape
- Tin-lead over Nickel Solder Tail Contact Plating
- Polyester GF Housing
- -65 to 105°C Operating Temperature
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
20Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
AMPMODU Mod II Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
