Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5229913-1Copy
Newark Part No.73M8541
Product RangeChamp-Lok Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $10.650 |
| 25+ | $10.070 |
| 50+ | $9.660 |
| 100+ | $9.260 |
| 250+ | $8.780 |
| 500+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5229913-1Copy
Newark Part No.73M8541
Product RangeChamp-Lok Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product RangeChamp-Lok Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTriphenyl Phosphate
Product Overview
The 1-5229913-1 is a 50-position B-slot Receptacle Kit with black polyethylene/polyphenylene oxide protective cover, gold-plated copper alloy contacts and blue polyphenylene oxide housing.
- 4-40 Thread
Applications
Industrial
Contents
Protective cover, Contacts, Housing and Screwlock.
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Micro D
Product Range
Champ-Lok Series
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
