Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5177986-5
Newark Part No.62AC8744
Product RangeFree Height Series
Your Part Number
Technical Datasheet
550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 550+ | $8.110 |
| 1100+ | $8.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$4,460.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5177986-5
Newark Part No.62AC8744
Product RangeFree Height Series
Technical Datasheet
Mezzanine Connector TypeHeader
No. of Rows2Rows
Pitch Spacing0.8mm
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFree Height Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
2Rows
No. of Contacts
120Contacts
Contact Material
Brass
Product Range
Free Height Series
Alternatives for 1-5177986-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate