Print Page
1-499252-2
Connector Accessory, Strain Relief, Novo Receptacles, ECONOLATCH Receptacles, 30 Positions
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-499252-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96X9251 |
| Your Part Number | |
| Technical Datasheet |
10,015 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.682 |
| 10+ | $0.596 |
| 25+ | $0.548 |
| 50+ | $0.532 |
| 100+ | $0.515 |
| 500+ | $0.465 |
| 1000+ | $0.437 |
| 5000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-499252-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96X9251 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Novo Receptacles, ECONOLATCH Receptacles |
| No. of Positions | 30Positions |
| Strain Relief Material | Thermoplastic |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 30Positions |
| Product Range | - |
| For Use With | Novo Receptacles, ECONOLATCH Receptacles |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-499252-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
