Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480763-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06WX0088
Product RangeUniversal MATE-N-LOK
Your Part Number
11,817 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.505 |
| 25+ | $0.472 |
| 100+ | $0.438 |
| 500+ | $0.366 |
| 1000+ | $0.326 |
| 2500+ | $0.313 |
| 5000+ | $0.298 |
Price for:Each
Minimum: 10
Multiple: 10
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480763-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06WX0088
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
No. of Positions5Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
5Positions
For Use With
Universal MATE-N-LOK Connectors
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Pitch Spacing
6.35mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 1-480763-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
