Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480706-0Copy
Newark Part No.46F4812
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007317258 80610082200
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480706-0Copy
Newark Part No.46F4812
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007317258 80610082200
Technical Datasheet
No. of Contacts50Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product Range3000 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
50Contacts
Connector Type
Micro D
Product Range
3000 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
