Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480417-0
Newark Part No.52R3890
Product RangeFASTON 110
Your Part Number
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.16 |
| 10+ | $0.14 |
| 25+ | $0.13 |
| 100+ | $0.11 |
| 500+ | $0.11 |
| 1000+ | $0.11 |
| 2500+ | $0.10 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480417-0
Newark Part No.52R3890
Product RangeFASTON 110
Technical Datasheet
Product RangeFASTON 110
GenderSocket
No. of Positions1Positions
Pitch Spacing2.79mm
For Use WithFASTON 110 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-480417-0 is a 1-position FASTON Receptacle Terminal Housing made of natural colour nylon.
- UL94V-2 Flammability
Technical Specifications
Product Range
FASTON 110
No. of Positions
1Positions
For Use With
FASTON 110 Series Contacts
Gender
Socket
Pitch Spacing
2.79mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate