Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480319-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20J5734
Product RangeCommercial MATE-N-LOK
Your Part Number
21,306 In Stock
120,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.398 |
| 25+ | $0.369 |
| 100+ | $0.339 |
| 500+ | $0.276 |
| 1000+ | $0.240 |
| 2500+ | $0.229 |
| 5000+ | $0.215 |
Price for:Each
Minimum: 10
Multiple: 10
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480319-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20J5734
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions2Positions
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
2Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480319-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
