Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353715-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel85X8389
Cut Tape47Y8187
Product RangeDynamic D-3000
Your Part Number
2,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.908 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.908 |
| 10+ | $0.824 |
| 25+ | $0.797 |
| 50+ | $0.770 |
| 100+ | $0.737 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.574 |
| 6000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353715-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel85X8389
Cut Tape47Y8187
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use With-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
-
Contact Plating
Gold
Alternatives for 1-353715-3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
