Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-353080-2
Newark Part No.17R0300
Product RangeDynamic D-5200 Series
Your Part Number
2,677 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.760 | $2.410 |
| 10+ | $8.020 | $2.410 |
| 25+ | $7.620 | $2.410 |
| 50+ | $7.460 | $2.410 |
| 100+ | $7.300 | $2.410 |
| 250+ | $7.140 | $2.410 |
| 500+ | $6.500 | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-353080-2
Newark Part No.17R0300
Product RangeDynamic D-5200 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing10.16mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeDynamic D-5200 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dynamic 5200 series board mount header assembly
- Fully shrouded, vertical mount
- Black color, gold contact mating area plating material
- Maximum contact current rating is 30A
- PCB mount retention type is retention leg
- Polyester GF housing
- 0.4inch pitch
- Operating temperature range from -55 to 105°C
- UL flammability rating is UL 94V-0
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
10.16mm
No. of Contacts
2Contacts
Product Range
Dynamic D-5200 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
