Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353047-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43AC9712
Product RangeDynamic D-5200
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.340 |
| 25+ | $3.120 |
| 50+ | $2.980 |
| 100+ | $2.820 |
| 250+ | $2.640 |
| 500+ | $2.550 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-353047-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43AC9712
Product RangeDynamic D-5200
Technical Datasheet
Product RangeDynamic D-5200
No. of Positions3Positions
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-5200
No. of Positions
3Positions
For Use With
AMP Dynamic 5000 Series Pin Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-353047-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
