Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350942-0
Newark Part No.94F4611
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.323 |
| 25+ | $0.323 |
| 50+ | $0.323 |
| 100+ | $0.323 |
| 500+ | $0.323 |
| 1000+ | $0.323 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350942-0
Newark Part No.94F4611
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.35mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeUniversal MATE-N-LOK Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1-350942-0
1 Product Found
Product Overview
The 1-350942-0 is a 2-position 1-row right angle Wire-to-Board Rectangular Connector with tin-plated phosphor bronze contact and white GF nylon housing. The Universal MATE-N-LOK series contacts completely enclosed in housings. It has dual locking lances provide optimum contact stability. It mate with the universal MATE-N-LOK II housings. Harness to PC board capability using pin or socket headers.
- Positive polarization
- Rear cavity identification
- Positive locking housings
- Insulation capability to 5.08mm diameter
- Low contact mating force
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
6.35mm
No. of Contacts
2Contacts
Product Range
Universal MATE-N-LOK Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability