Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350346-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33B3251
Product RangeMATE-N-LOK Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350346-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33B3251
Product RangeMATE-N-LOK Series
Technical Datasheet
Product RangeMATE-N-LOK Series
No. of Positions3Positions
Pitch Spacing6.1mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-350346-0
1 Product Found
Technical Specifications
Product Range
MATE-N-LOK Series
No. of Positions
3Positions
For Use With
AMP MATE-N-LOK Series Socket & 350347 Series Cap Crimp Contacts
Gender
Plug
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
