Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350344-0
Newark Part No.39K0562
Product Range0.140 MATE-N-LOK Series
Your Part Number
Technical Datasheet
3,020 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.529 |
| 25+ | $0.502 |
| 100+ | $0.491 |
| 500+ | $0.471 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350344-0
Newark Part No.39K0562
Product Range0.140 MATE-N-LOK Series
Technical Datasheet
Product Range0.140 MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing6.1mm
For Use With0.140 MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-350344-0 is a 2-position Rectangular Power Connector Housing made of natural color nylon. The socket housing is suitable for use with the commercial 0.140 MATE-N-LOK series connectors.
- UL94V-2 Flammability rating
Technical Specifications
Product Range
0.140 MATE-N-LOK Series
No. of Positions
2Positions
For Use With
0.140 MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate